


M40-3200645R | |
|---|---|
DigiKey Part Number | 952-1671-2-ND - Tape & Reel (TR) 952-1671-1-ND - Cut Tape (CT) 952-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3200645R |
Description | CONN HEADER SMD 12POS 1MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3200645R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.071" (1.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥15.34100 | ¥153.41 |
| 100 | ¥13.04010 | ¥1,304.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥11.26001 | ¥9,008.01 |
| 1,600 | ¥10.72283 | ¥17,156.53 |
| 2,400 | ¥10.42054 | ¥25,009.30 |
| 4,000 | ¥10.05202 | ¥40,208.08 |
| 5,600 | ¥9.81643 | ¥54,972.01 |
| 8,000 | ¥9.57280 | ¥76,582.40 |








