Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,231 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
2,274 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.150" (3.81mm) | 0.079" (2.00mm) | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
861 In Stock | 1 : ¥45.23000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
2,162 In Stock | 1 : ¥13.46000 Cut Tape (CT) 800 : ¥8.48549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.071" (1.80mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | - | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Board Guide, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
2,457 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 12 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
3,488 In Stock | 1 : ¥14.04000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 12 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
5,329 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
3,338 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
9,747 In Stock | 1 : ¥20.93000 Box | Box | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
1,255 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
7,187 In Stock | 1 : ¥21.18000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
5,883 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.150" (3.81mm) | 0.079" (2.00mm) | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
781 In Stock | 1 : ¥25.45000 Cut Tape (CT) 800 : ¥15.75620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 20 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.071" (1.80mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | - | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Board Guide, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
1,487 In Stock | 1 : ¥26.93000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 24 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.150" (3.81mm) | 0.079" (2.00mm) | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
2,377 In Stock | 1 : ¥27.17000 Box | Box | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
293 In Stock | 1 : ¥27.17000 Box | Box | Active | Header | Male Pin | 0.050" (1.27mm) | 24 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
1,714 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
1,355 In Stock | 1 : ¥35.46000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
120 In Stock | 1 : ¥41.62000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
694 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 12 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.150" (3.81mm) | 0.079" (2.00mm) | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
355 In Stock | 1 : ¥19.46000 Cut Tape (CT) 800 : ¥12.24896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 12 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.071" (1.80mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | - | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Board Guide, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
1,053 In Stock | 1 : ¥23.56000 Box | Box | Active | Header | Male Pin | 0.050" (1.27mm) | 24 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
283 In Stock | 1 : ¥30.54000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.150" (3.81mm) | 0.079" (2.00mm) | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
250 In Stock | 1 : ¥33.66000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.150" (3.81mm) | 0.079" (2.00mm) | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
685 In Stock | 1 : ¥36.94000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.150" (3.81mm) | 0.079" (2.00mm) | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - |