


G125-MV11005L1P | |
|---|---|
DigiKey Part Number | 952-2809-ND |
Manufacturer | |
Manufacturer Product Number | G125-MV11005L1P |
Description | CONN HEADER VERT 10POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MV11005L1P Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Board Lock, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.25mm, 7.35mm, 7.7mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.27000 | ¥52.27 |
| 10 | ¥44.44300 | ¥444.43 |
| 100 | ¥37.77070 | ¥3,777.07 |
| 500 | ¥33.71728 | ¥16,858.64 |
| 1,000 | ¥32.10942 | ¥32,109.42 |


















