




M7582-05 | |
|---|---|
DigiKey Part Number | 952-2881-ND |
Manufacturer | |
Manufacturer Product Number | M7582-05 |
Description | JUMPER SKT OPEN TOP BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7582-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.13100 | ¥11.31 |
| 25 | ¥1.05920 | ¥26.48 |
| 50 | ¥1.00840 | ¥50.42 |
| 100 | ¥0.96020 | ¥96.02 |
| 250 | ¥0.90000 | ¥225.00 |
| 500 | ¥0.85688 | ¥428.44 |
| 1,000 | ¥0.81583 | ¥815.83 |
| 2,500 | ¥0.76466 | ¥1,911.65 |











