325µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5008FNLT

DigiKey Part Number
553-2244-2-ND - Tape & Reel (TR)
553-2244-1-ND - Cut Tape (CT)
553-2244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX5008FNLT
Description
PULSE XFMR 1CT:1 TX 1CT:1 RX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
325µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5008FNLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1 Transmitter, 1CT:1 Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.518" L x 0.703" W (13.16mm x 17.86mm)
Part Status
Active
Height - Seated (Max)
0.241" (6.12mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
325µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM5008ANLETaoglas Limited1,528931-TM5008ANLECT-ND¥39.01000Similar
In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.41000¥64.41
10¥58.15300¥581.53
25¥55.79840¥1,394.96
50¥54.06940¥2,703.47
100¥52.38590¥5,238.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥49.45540¥17,309.39
700¥47.89611¥33,527.28
1,050¥47.00450¥49,354.72
1,750¥45.90207¥80,328.62
Manufacturers Standard Package