100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCR1J101MCL1GS

DigiKey Part Number
493-13783-2-ND - Tape & Reel (TR)
493-13783-1-ND - Cut Tape (CT)
493-13783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1J101MCL1GS
Description
CAP ALUM POLY 100UF 20% 63V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1J101MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
3 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
24mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,599
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.32000¥34.32
10¥23.31300¥233.13
50¥18.75300¥937.65
100¥17.31320¥1,731.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥15.12398¥6,049.59
800¥14.29883¥11,439.06
1,200¥13.88250¥16,659.00
2,000¥13.41873¥26,837.46
2,800¥13.14619¥36,809.33
4,000¥12.88298¥51,531.92
Manufacturers Standard Package