


0150200436 | |
|---|---|
DigiKey Part Number | WM16418-ND |
Manufacturer | |
Manufacturer Product Number | 0150200436 |
Description | CABLE FFC/FPC 40POS 0.5MM 6" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200436 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.32000 | ¥44.32 |
| 10 | ¥37.65800 | ¥376.58 |
| 25 | ¥35.29800 | ¥882.45 |
| 50 | ¥33.61220 | ¥1,680.61 |
| 100 | ¥32.00700 | ¥3,200.70 |
| 250 | ¥30.00340 | ¥7,500.85 |
| 500 | ¥28.57178 | ¥14,285.89 |
| 1,000 | ¥27.20888 | ¥27,208.88 |
| 3,000 | ¥25.18178 | ¥75,545.34 |









