
DF40HC(3.5)-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11775TR-ND - Tape & Reel (TR) H11775CT-ND - Cut Tape (CT) H11775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.5)-30DS-0.4V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.5)-30DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.40100 | ¥74.01 |
| 25 | ¥6.93640 | ¥173.41 |
| 50 | ¥6.60560 | ¥330.28 |
| 100 | ¥6.28890 | ¥628.89 |
| 250 | ¥5.89512 | ¥1,473.78 |
| 500 | ¥5.61348 | ¥2,806.74 |
| 1,000 | ¥5.34538 | ¥5,345.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.55381 | ¥11,107.62 |
| 4,000 | ¥5.28883 | ¥21,155.32 |
| 6,000 | ¥5.13976 | ¥30,838.56 |
| 10,000 | ¥4.95798 | ¥49,579.80 |
| 14,000 | ¥4.84180 | ¥67,785.20 |












