PMEG6010CEJ,115 | ||
---|---|---|
DigiKey Part Number | 1727-3882-2-ND - Tape & Reel (TR) 1727-3882-1-ND - Cut Tape (CT) 1727-3882-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG6010CEJ,115 | |
Description | DIODE SCHOTTKY 60V 1A SOD323F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount SOD-323F | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG6010CEJ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 68pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.26000 | ¥3.26 |
10 | ¥2.28500 | ¥22.85 |
100 | ¥1.15390 | ¥115.39 |
500 | ¥0.94130 | ¥470.65 |
1,000 | ¥0.69839 | ¥698.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58756 | ¥1,762.68 |
6,000 | ¥0.56175 | ¥3,370.50 |
9,000 | ¥0.48584 | ¥4,372.56 |
30,000 | ¥0.47673 | ¥14,301.90 |
75,000 | ¥0.39474 | ¥29,605.50 |
150,000 | ¥0.38867 | ¥58,300.50 |