



EE2-5NU | |
|---|---|
DigiKey Part Number | 399-11056-5-ND |
Manufacturer | |
Manufacturer Product Number | EE2-5NU |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-5NU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.41000 | ¥18.41 |
| 10 | ¥16.43800 | ¥164.38 |
| 35 | ¥15.43457 | ¥540.21 |
| 70 | ¥14.90471 | ¥1,043.33 |
| 105 | ¥14.60486 | ¥1,533.51 |
| 280 | ¥13.90118 | ¥3,892.33 |
| 525 | ¥13.46789 | ¥7,070.64 |
| 1,015 | ¥13.02775 | ¥13,223.17 |
| 5,005 | ¥12.02015 | ¥60,160.85 |










