Direct
Similar
Similar
Similar
Similar
Similar
Similar



SDM10K45-7-F | |
|---|---|
DigiKey Part Number | SDM10K45-FDITR-ND - Tape & Reel (TR) SDM10K45-FDICT-ND - Cut Tape (CT) SDM10K45-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM10K45-7-F |
Description | DIODE SCHOTTKY 45V 100MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB500V-40-TP | MCC (Micro Commercial Components) | 87 | RB500V-40-TPMSCT-ND | ¥0.41000 | Direct |
| BAS140WE6327HTSA1 | Infineon Technologies | 0 | BAS140WE6327HTSA1CT-ND | ¥0.55000 | Similar |
| BAT54JFILM | STMicroelectronics | 0 | 497-7163-1-ND | ¥0.28000 | Similar |
| CDBF0140R-HF | Comchip Technology | 0 | CDBF0140R-HF-ND | ¥0.05868 | Similar |
| CDBF0145 | Comchip Technology | 0 | CDBF0145-ND | ¥0.08780 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90310 | ¥90.31 |
| 500 | ¥0.66424 | ¥332.12 |
| 1,000 | ¥0.58667 | ¥586.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48776 | ¥1,463.28 |
| 6,000 | ¥0.43784 | ¥2,627.04 |
| 9,000 | ¥0.41237 | ¥3,711.33 |
| 15,000 | ¥0.38372 | ¥5,755.80 |
| 21,000 | ¥0.36675 | ¥7,701.75 |
| 30,000 | ¥0.35025 | ¥10,507.50 |















