J104D2C5VDC.20S | ||
---|---|---|
DigiKey Part Number | 2449-J104D2C5VDC.20S-ND | |
Manufacturer | ||
Manufacturer Product Number | J104D2C5VDC.20S | |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | J104D2C5VDC.20S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 100VDC - Max | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
20 | ¥10.46250 | ¥209.25 |
40 | ¥8.83750 | ¥353.50 |
100 | ¥8.37180 | ¥837.18 |
260 | ¥7.44119 | ¥1,934.71 |
500 | ¥6.97622 | ¥3,488.11 |
1,000 | ¥6.51115 | ¥6,511.15 |
5,000 | ¥6.27861 | ¥31,393.05 |