
XZMDKCBD55W-4 | |
|---|---|
DigiKey Part Number | 1497-1317-2-ND - Tape & Reel (TR) 1497-1317-1-ND - Cut Tape (CT) 1497-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKCBD55W-4 |
Description | LED BLUE/RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKCBD55W-4 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 1.95V Red |
Mfr | Current - Test 20mA Blue, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 460nm Blue, 645nm Red |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.50600 | ¥35.06 |
| 100 | ¥2.53060 | ¥253.06 |
| 500 | ¥2.09346 | ¥1,046.73 |
| 1,000 | ¥1.94982 | ¥1,949.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.82775 | ¥3,655.50 |
| 4,000 | ¥1.72407 | ¥6,896.28 |
| 6,000 | ¥1.67090 | ¥10,025.40 |
| 10,000 | ¥1.61084 | ¥16,108.40 |
| 14,000 | ¥1.57511 | ¥22,051.54 |
| 20,000 | ¥1.54027 | ¥30,805.40 |


