
IRLML0030TRPBF | |
|---|---|
DigiKey Part Number | IRLML0030TRPBFTR-ND - Tape & Reel (TR) IRLML0030TRPBFCT-ND - Cut Tape (CT) IRLML0030TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML0030TRPBF |
Description | MOSFET N-CH 30V 5.3A SOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML0030TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 382 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 5.2A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.73700 | ¥27.37 |
| 100 | ¥1.73840 | ¥173.84 |
| 500 | ¥1.30468 | ¥652.34 |
| 1,000 | ¥1.16458 | ¥1,164.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.98625 | ¥2,958.75 |
| 6,000 | ¥0.89636 | ¥5,378.16 |
| 9,000 | ¥0.85053 | ¥7,654.77 |
| 15,000 | ¥0.79902 | ¥11,985.30 |
| 21,000 | ¥0.76851 | ¥16,138.71 |
| 30,000 | ¥0.73886 | ¥22,165.80 |














