N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8714TRPBF

DigiKey Part Number
IRF8714TRPBFTR-ND - Tape & Reel (TR)
IRF8714TRPBFCT-ND - Cut Tape (CT)
IRF8714TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF8714TRPBF
Description
MOSFET N-CH 30V 14A 8SO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF8714TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.35V @ 25µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.7mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,606
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.76400¥57.64
100¥3.74380¥374.38
500¥2.87266¥1,436.33
1,000¥2.59173¥2,591.73
2,000¥2.35521¥4,710.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.15624¥8,624.96
8,000¥1.98889¥15,911.12
12,000¥1.90364¥22,843.68
20,000¥1.80786¥36,157.20
28,000¥1.75116¥49,032.48
40,000¥1.69605¥67,842.00
Manufacturers Standard Package