N-Channel 30 V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4576

DigiKey Part Number
785-1465-2-ND - Tape & Reel (TR)
785-1465-1-ND - Cut Tape (CT)
785-1465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4576
Description
MOSFET N-CH 30V 20A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
951 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,315
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.07800¥50.78
100¥3.29890¥329.89
500¥2.53376¥1,266.88
1,000¥2.28723¥2,287.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.97383¥5,921.49
6,000¥1.81598¥10,895.88
9,000¥1.73558¥15,620.22
15,000¥1.64522¥24,678.30
21,000¥1.59172¥33,426.12
30,000¥1.53973¥46,191.90
Manufacturers Standard Package