


LT8642SIV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8642SIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8642SIV#PBF |
Description | IC REG BUCK ADJ 10A 24LQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.597V 1 Output 10A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8642SIV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.03000 | ¥114.03 |
| 10 | ¥78.84900 | ¥788.49 |
| 25 | ¥69.68000 | ¥1,742.00 |
| 100 | ¥59.31320 | ¥5,931.32 |
| 250 | ¥57.53040 | ¥14,382.60 |












