
1N5226B | |
|---|---|
DigiKey Part Number | 1N5226B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5226B |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5226B Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C3V3 | onsemi | 4,934 | BZX79C3V3-ND | ¥1.74000 | Similar |
| 1N746A TR PBFREE | Central Semiconductor Corp | 2,517 | 1514-1N746ATRPBFREECT-ND | ¥3.80000 | Direct |
| ZPD3.3 | Diotec Semiconductor | 9,284 | 4878-ZPD3.3CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.81900 | ¥8.19 |
| 100 | ¥0.50200 | ¥50.20 |
| 500 | ¥0.36422 | ¥182.11 |
| 1,000 | ¥0.31947 | ¥319.47 |
| 2,000 | ¥0.28160 | ¥563.20 |
| 5,000 | ¥0.24044 | ¥1,202.20 |
| 10,000 | ¥0.21493 | ¥2,149.30 |
| 50,000 | ¥0.17014 | ¥8,507.00 |










