
BZX79C3V3 | |
|---|---|
DigiKey Part Number | BZX79C3V3-ND |
Manufacturer | |
Manufacturer Product Number | BZX79C3V3 |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C3V3 Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5226B | onsemi | 3,050 | 1N5226B-ND | ¥1.32000 | Similar |
| BZX79C3V3-T50A | onsemi | 9,697 | BZX79C3V3-T50ACT-ND | ¥1.82000 | Parametric Equivalent |
| BZX79-C3V3,113 | Nexperia USA Inc. | 3,447 | 1727-6244-1-ND | ¥1.24000 | Similar |
| BZX79-C3V3,133 | Nexperia USA Inc. | 9,573 | 1727-6145-1-ND | ¥1.16000 | Similar |
| BZX79-C3V3,143 | Nexperia USA Inc. | 31,397 | 1727-4677-1-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.04200 | ¥10.42 |
| 100 | ¥0.64750 | ¥64.75 |
| 500 | ¥0.47254 | ¥236.27 |
| 1,000 | ¥0.41590 | ¥415.90 |
| 2,000 | ¥0.36802 | ¥736.04 |
| 5,000 | ¥0.31600 | ¥1,580.00 |
| 10,000 | ¥0.28376 | ¥2,837.60 |
| 50,000 | ¥0.22720 | ¥11,360.00 |


