
ZPD3.3 | |
|---|---|
DigiKey Part Number | 4878-ZPD3.3CT-ND - Cut Tape (CT) 4878-ZPD3.3TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD3.3 |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD3.3 Models |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 80 Ohms |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.22300 | ¥2.23 |
| 25 | ¥0.19200 | ¥4.80 |
| 100 | ¥0.15710 | ¥15.71 |
| 250 | ¥0.14092 | ¥35.23 |
| 500 | ¥0.13116 | ¥65.58 |
| 1,000 | ¥0.12314 | ¥123.14 |
| 2,500 | ¥0.11462 | ¥286.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.19406 | ¥970.30 |
| 10,000 | ¥0.17265 | ¥1,726.50 |
| 15,000 | ¥0.16172 | ¥2,425.80 |
| 25,000 | ¥0.14942 | ¥3,735.50 |
| 35,000 | ¥0.14213 | ¥4,974.55 |
| 50,000 | ¥0.13504 | ¥6,752.00 |

