N-Channel 20 V 4.1A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML6246TRPBF

DigiKey Part Number
IRLML6246TRPBFTR-ND - Tape & Reel (TR)
IRLML6246TRPBFCT-ND - Cut Tape (CT)
IRLML6246TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML6246TRPBF
Description
MOSFET N-CH 20V 4.1A SOT23
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.1A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML6246TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 5µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 16 V
Part Status
Active
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
Micro3™/SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
46mOhm @ 4.1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108,104
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.25800¥22.58
100¥1.42570¥142.57
500¥1.06336¥531.68
1,000¥0.94600¥946.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79665¥2,389.95
6,000¥0.72132¥4,327.92
9,000¥0.68291¥6,146.19
15,000¥0.63973¥9,595.95
21,000¥0.61415¥12,897.15
30,000¥0.58928¥17,678.40
Manufacturers Standard Package