BSC112N06LDATMA1 | |
---|---|
DigiKey Part Number | 448-BSC112N06LDATMA1TR-ND - Tape & Reel (TR) 448-BSC112N06LDATMA1CT-ND - Cut Tape (CT) 448-BSC112N06LDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC112N06LDATMA1 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A (Tc) 65W (Tc) Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSC112N06LDATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.2mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 28µA | |
Gate Charge (Qg) (Max) @ Vgs | 55nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4020pF @ 30V | |
Power - Max | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.05900 | ¥110.59 |
100 | ¥8.60230 | ¥860.23 |
500 | ¥7.29136 | ¥3,645.68 |
1,000 | ¥5.93952 | ¥5,939.52 |
2,000 | ¥5.59138 | ¥11,182.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.32511 | ¥26,625.55 |
10,000 | ¥5.07934 | ¥50,793.40 |