
SML-E12V8WT86 | |
|---|---|
DigiKey Part Number | 846-SML-E12V8WT86TR-ND - Tape & Reel (TR) 846-SML-E12V8WT86CT-ND - Cut Tape (CT) 846-SML-E12V8WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-E12V8WT86 |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-E12V8WT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.46mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.47200 | ¥14.72 |
| 100 | ¥1.02880 | ¥102.88 |
| 500 | ¥0.82764 | ¥413.82 |
| 1,000 | ¥0.76098 | ¥760.98 |
| 2,000 | ¥0.70417 | ¥1,408.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.64183 | ¥3,209.15 |
| 10,000 | ¥0.60282 | ¥6,028.20 |
| 15,000 | ¥0.58279 | ¥8,741.85 |
| 25,000 | ¥0.56017 | ¥14,004.25 |
| 35,000 | ¥0.54670 | ¥19,134.50 |
| 50,000 | ¥0.53357 | ¥26,678.50 |











