SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4403DDY-T1-GE3

DigiKey Part Number
SI4403DDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4403DDY-T1-GE3CT-ND - Cut Tape (CT)
SI4403DDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4403DDY-T1-GE3
Description
MOSFET P-CH 20V 15.4A 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 15.4A (Tc) 5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4403DDY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
14mOhm @ 9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
99 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,187
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.75400¥37.54
100¥2.41880¥241.88
500¥1.84112¥920.56
1,000¥1.65472¥1,654.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.45271¥3,631.78
5,000¥1.32778¥6,638.90
7,500¥1.26410¥9,480.75
12,500¥1.19255¥14,906.88
17,500¥1.15018¥20,128.15
25,000¥1.10899¥27,724.75
62,500¥1.07503¥67,189.38
Manufacturers Standard Package