


BAV116WSQ-7 | |
|---|---|
DigiKey Part Number | BAV116WSQ-7DITR-ND - Tape & Reel (TR) BAV116WSQ-7DICT-ND - Cut Tape (CT) BAV116WSQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116WSQ-7 |
Description | DIODE STANDARD 85V 215MA SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV116WSQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.74400 | ¥7.44 |
| 100 | ¥0.70540 | ¥70.54 |
| 500 | ¥0.50212 | ¥251.06 |
| 1,000 | ¥0.43348 | ¥433.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24221 | ¥726.63 |
| 6,000 | ¥0.23982 | ¥1,438.92 |
| 9,000 | ¥0.23152 | ¥2,083.68 |
| 15,000 | ¥0.21429 | ¥3,214.35 |
| 21,000 | ¥0.20467 | ¥4,298.07 |










