MFR Recommended
Similar
Similar

BAS16WS-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BAS16WS-HE3-08TR-ND - Tape & Reel (TR) 112-BAS16WS-HE3-08CT-ND - Cut Tape (CT) 112-BAS16WS-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16WS-HE3-08 |
Description | DIODE STANDARD 75V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 6 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16WS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS16WS-HE3_A-08TR-ND | ¥0.60952 | MFR Recommended |
| 1N4148WS | onsemi | 93,319 | 1N4148WSFSCT-ND | ¥1.49000 | Similar |
| BAS316_R1_00001 | Panjit International Inc. | 10,184 | 3757-BAS316_R1_00001CT-ND | ¥0.83000 | Similar |
| BAV116WSQ-7 | Diodes Incorporated | 0 | BAV116WSQ-7DICT-ND | ¥2.15000 | Similar |





