Direct
Similar



BAV116WSQ-7 | |
|---|---|
DigiKey Part Number | BAV116WSQ-7DITR-ND - Tape & Reel (TR) BAV116WSQ-7DICT-ND - Cut Tape (CT) BAV116WSQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116WSQ-7 |
Description | DIODE STANDARD 85V 215MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV116WSQ-7 Models |
Category | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16WS-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS16WS-HE3-08CT-ND | ¥0.25748 | Direct |
| BAS116WS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS116WS-AU_R1_000A1CT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.33100 | ¥13.31 |
| 100 | ¥0.82530 | ¥82.53 |
| 500 | ¥0.60536 | ¥302.68 |
| 1,000 | ¥0.53399 | ¥533.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44291 | ¥1,328.73 |
| 6,000 | ¥0.39693 | ¥2,381.58 |
| 9,000 | ¥0.37347 | ¥3,361.23 |
| 15,000 | ¥0.34709 | ¥5,206.35 |
| 21,000 | ¥0.33145 | ¥6,960.45 |
| 30,000 | ¥0.31624 | ¥9,487.20 |













