
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


TL431BQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-20654-2-ND - Tape & Reel (TR) 296-20654-1-ND - Cut Tape (CT) 296-20654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BQDBZRQ1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQDBZRQ1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
In-Stock: 16,616
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.08280 | ¥77.07 |
100 | ¥2.68690 | ¥268.69 |
250 | ¥2.49812 | ¥624.53 |
500 | ¥2.38468 | ¥1,192.34 |
1,000 | ¥2.29115 | ¥2,291.15 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17562 | ¥6,526.86 |
6,000 | ¥2.11909 | ¥12,714.54 |
9,000 | ¥2.09080 | ¥18,817.20 |
15,000 | ¥2.05942 | ¥30,891.30 |
21,000 | ¥2.04108 | ¥42,862.68 |
30,000 | ¥2.02346 | ¥60,703.80 |
You May Also Be Interested InSee All
15 Items