Power Switch/Driver 1:1 49A 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HB16AQPWPRQ1

DigiKey Part Number
296-TPS1HB16AQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HB16AQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HB16AQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HB16AQPWPRQ1
Description
40-V, 16-M, 1-CH AUTOMOTIVE SMAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 49A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HB16AQPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
16mOhm
Mfr
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Type
Grade
Automotive
Number of Outputs
1
Qualification
AEC-Q100
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
16-HTSSOP
Voltage - Load
6V ~ 36V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Current - Output (Max)
49A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,311
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
5¥13.61200¥68.06
10¥12.96700¥129.67
25¥12.19640¥304.91
50¥11.67060¥583.53
100¥11.18930¥1,118.93
500¥10.22040¥5,110.20
1,000¥9.86007¥9,860.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.34923¥28,047.69
6,000¥9.06112¥54,366.72
9,000¥8.90378¥80,134.02
Manufacturers Standard Package