Power Switch/Driver 1:1 N-Channel 18A 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HB50BQPWPRQ1

DigiKey Part Number
296-TPS1HB50BQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HB50BQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HB50BQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HB50BQPWPRQ1
Description
40-V, 50-M, 1-CH AUTOMOTIVE SMAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 18A 16-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
18A
Mfr
Rds On (Typ)
50mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
16-HTSSOP
Voltage - Load
6V ~ 18V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,519
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.97000¥14.97
10¥10.97400¥109.74
25¥9.97680¥249.42
100¥8.88450¥888.45
250¥8.36328¥2,090.82
500¥8.04918¥4,024.59
1,000¥8.02206¥8,022.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.47111¥22,413.33
6,000¥7.31481¥43,888.86
9,000¥7.23653¥65,128.77
Manufacturers Standard Package