Diode 75 V 150mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-323F
1N4148WS

1N4148WS

DigiKey Part Number
1N4148WSFSTR-ND - Tape & Reel (TR)
1N4148WSFSCT-ND - Cut Tape (CT)
1N4148WSFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS
Description
DIODE STANDARD 75V 150MA SOD323F
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-323F
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WS_R1_00001Panjit International Inc.2403757-1N4148WS_R1_00001CT-ND¥0.15000Similar
In-Stock: 49,656
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.91800¥9.18
100¥0.56730¥56.73
500¥0.41200¥206.00
1,000¥0.36155¥361.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27513¥825.39
6,000¥0.24496¥1,469.76
Manufacturers Standard Package