
1N4148WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1N4148WS_R1_00001TR-ND - Tape & Reel (TR) 3757-1N4148WS_R1_00001CT-ND - Cut Tape (CT) 3757-1N4148WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS_R1_00001 |
Description | DIODE STANDARD 75V 200MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS_R1_00001 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52100 | ¥5.21 |
| 100 | ¥0.31920 | ¥31.92 |
| 500 | ¥0.22908 | ¥114.54 |
| 1,000 | ¥0.19964 | ¥199.64 |
| 2,000 | ¥0.17475 | ¥349.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.14762 | ¥738.10 |
| 10,000 | ¥0.13079 | ¥1,307.90 |
| 15,000 | ¥0.12219 | ¥1,832.85 |
| 25,000 | ¥0.11250 | ¥2,812.50 |
| 35,000 | ¥0.10676 | ¥3,736.60 |
| 50,000 | ¥0.10118 | ¥5,059.00 |










