Direct
Similar

1N4148WSF-7 | |
|---|---|
DigiKey Part Number | 1N4148WSF-7DITR-ND - Tape & Reel (TR) 1N4148WSF-7DICT-ND - Cut Tape (CT) 1N4148WSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WSF-7 |
Description | DIODE STD 100V 250MA SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WSF-7 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS-E3-08 | Vishay General Semiconductor - Diodes Division | 911 | 1N4148WS-E3-08CT-ND | ¥3.06000 | Direct |
| 1N4148WS | Diotec Semiconductor | 19 | 4878-1N4148WSCT-ND | ¥0.99000 | Similar |
| 1N4148WS_R1_00001 | Panjit International Inc. | 12,640 | 3757-1N4148WS_R1_00001CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00900 | ¥10.09 |
| 100 | ¥0.62520 | ¥62.52 |
| 500 | ¥0.45534 | ¥227.67 |
| 1,000 | ¥0.40010 | ¥400.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32956 | ¥988.68 |
| 6,000 | ¥0.29392 | ¥1,763.52 |
| 9,000 | ¥0.27572 | ¥2,481.48 |
| 15,000 | ¥0.25525 | ¥3,828.75 |
| 21,000 | ¥0.24311 | ¥5,105.31 |
| 30,000 | ¥0.23130 | ¥6,939.00 |














