
TL391LVDBVR | |
|---|---|
DigiKey Part Number | 296-TL391LVDBVRTR-ND - Tape & Reel (TR) 296-TL391LVDBVRCT-ND - Cut Tape (CT) 296-TL391LVDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL391LVDBVR |
Description | LOW-VOLTAGE SINGLE COMPARATOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL391LVDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 600ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥2.83100 | ¥28.31 |
| 25 | ¥2.53000 | ¥63.25 |
| 100 | ¥2.19320 | ¥219.32 |
| 250 | ¥2.03268 | ¥508.17 |
| 500 | ¥1.93612 | ¥968.06 |
| 1,000 | ¥1.85655 | ¥1,856.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.75824 | ¥5,274.72 |
| 6,000 | ¥1.71013 | ¥10,260.78 |
| 9,000 | ¥1.68604 | ¥15,174.36 |
| 15,000 | ¥1.65933 | ¥24,889.95 |
| 21,000 | ¥1.64373 | ¥34,518.33 |
| 30,000 | ¥1.62873 | ¥48,861.90 |











