Similar
Similar
Similar

NSVR0230M2T5G | |
|---|---|
DigiKey Part Number | NSVR0230M2T5GOSTR-ND - Tape & Reel (TR) NSVR0230M2T5GOSCT-ND - Cut Tape (CT) NSVR0230M2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0230M2T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD723 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-723 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3002AEB,115 | Nexperia USA Inc. | 0 | 1727-5196-1-ND | ¥0.00000 | Similar |
| RB520S30,115 | Nexperia USA Inc. | 0 | 1727-6492-1-ND | ¥0.00000 | Similar |
| SDM20U30-7 | Diodes Incorporated | 419 | SDM20U30DICT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48100 | ¥24.81 |
| 100 | ¥1.56960 | ¥156.96 |
| 500 | ¥1.17368 | ¥586.84 |
| 1,000 | ¥1.04566 | ¥1,045.66 |
| 2,000 | ¥0.93778 | ¥1,875.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.71334 | ¥5,706.72 |
| 16,000 | ¥0.65376 | ¥10,460.16 |













