VO14642AABTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VO14642AABTR
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

VO14642AABTR

DigiKey Part Number
VO14642AABTR-ND - Tape & Reel (TR)
VO14642AABCT-ND - Cut Tape (CT)
VO14642AABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO14642AABTR
Description
SSR RELAY SPST-NO 2A 0-60V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
VO14642AABTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.3VDC
Voltage - Load
0 V ~ 60 V
Load Current
2 A
On-State Resistance (Max)
250 mOhms
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
cUL, DIN, FIMKO, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,948
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
10¥16.69900¥166.99
25¥15.94960¥398.74
50¥15.40340¥770.17
100¥14.87610¥1,487.61
250¥14.20576¥3,551.44
500¥13.71856¥6,859.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.24770¥13,247.70
2,000¥12.79255¥25,585.10
3,000¥12.53352¥37,600.56
5,000¥12.21445¥61,072.25
7,000¥12.00860¥84,060.20
Manufacturers Standard Package