DMN6040SFDE-7 | ||
---|---|---|
DigiKey Part Number | DMN6040SFDE-7DITR-ND - Tape & Reel (TR) DMN6040SFDE-7DICT-ND - Cut Tape (CT) DMN6040SFDE-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN6040SFDE-7 | |
Description | MOSFET N-CH 60V 5.3A 6UDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 5.3A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN6040SFDE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1287 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.19500 | ¥41.95 |
100 | ¥2.91370 | ¥291.37 |
500 | ¥2.27522 | ¥1,137.61 |
1,000 | ¥1.84938 | ¥1,849.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65320 | ¥4,959.60 |
6,000 | ¥1.56915 | ¥9,414.90 |
9,000 | ¥1.45707 | ¥13,113.63 |
30,000 | ¥1.42344 | ¥42,703.20 |