MCG30N03A-TP | ||
---|---|---|
DigiKey Part Number | 353-MCG30N03A-TPTR-ND - Tape & Reel (TR) 353-MCG30N03A-TPCT-ND - Cut Tape (CT) 353-MCG30N03A-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCG30N03A-TP | |
Description | MOSFET N-CH 30V 30A DFN3333 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 30A (Tc) 20W (Tc) Surface Mount DFN3333 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58680 | ¥258.68 |
500 | ¥2.01982 | ¥1,009.91 |
1,000 | ¥1.64171 | ¥1,641.71 |
2,000 | ¥1.46759 | ¥2,935.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.39296 | ¥6,964.80 |
10,000 | ¥1.29347 | ¥12,934.70 |
25,000 | ¥1.26362 | ¥31,590.50 |
50,000 | ¥1.23140 | ¥61,570.00 |