


V5.5MLA0402LNR | |
|---|---|
DigiKey Part Number | F2259TR-ND - Tape & Reel (TR) F2259CT-ND - Cut Tape (CT) F2259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0402LNR |
Description | VARISTOR 18.7V 20A 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.7 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 21.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 20 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 15.9 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 18.7 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.18300 | ¥21.83 |
| 25 | ¥1.94160 | ¥48.54 |
| 100 | ¥1.67630 | ¥167.63 |
| 250 | ¥1.54948 | ¥387.37 |
| 500 | ¥1.47272 | ¥736.36 |
| 1,000 | ¥1.40970 | ¥1,409.70 |
| 2,500 | ¥1.34311 | ¥3,357.78 |
| 5,000 | ¥1.32098 | ¥6,604.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.07924 | ¥10,792.40 |










