18.7 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.7 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Building Automation – Protect/Sense/Control

V14MLA0402NR

DigiKey Part Number
F2262TR-ND - Tape & Reel (TR)
F2262CT-ND - Cut Tape (CT)
F2262DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V14MLA0402NR
Description
VARISTOR 18.7V 20A 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.7 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
21.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
20 A
Series
Energy
0.05J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
70 pF @ 1 MHz
Maximum AC Volts
10 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
14 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
15.9 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
18.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V14MLA0402NRLittelfuse Inc.9,248F2262CT-ND¥0.38000Parametric Equivalent
In-Stock: 9,248
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.18300¥21.83
25¥1.94160¥48.54
100¥1.67630¥167.63
250¥1.54948¥387.37
500¥1.47272¥736.36
1,000¥1.40970¥1,409.70
2,500¥1.34311¥3,357.78
5,000¥1.32098¥6,604.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.07924¥10,792.40
Manufacturers Standard Package