


STM32F427ZIT6 | |
|---|---|
DigiKey Part Number | 497-14050-ND |
Manufacturer | |
Manufacturer Product Number | STM32F427ZIT6 |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F427ZIT6 Models |
Category | Number of I/O 114 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.73000 | ¥133.73 |
| 10 | ¥105.88100 | ¥1,058.81 |
| 60 | ¥93.74450 | ¥5,624.67 |
| 120 | ¥90.46133 | ¥10,855.36 |
| 300 | ¥86.99513 | ¥26,098.54 |
| 540 | ¥85.19826 | ¥46,007.06 |






























