ECS-.327-6-34RR-TR | ||
---|---|---|
DigiKey Part Number | XC2296TR-ND - Tape & Reel (TR) XC2296CT-ND - Cut Tape (CT) XC2296DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-.327-6-34RR-TR | |
Description | CRYSTAL 32.7680KHZ 6PF SMD | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 40 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-.327-6-34RR-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.93000 | ¥79.30 |
50 | ¥7.41460 | ¥370.73 |
100 | ¥6.55270 | ¥655.27 |
500 | ¥6.20824 | ¥3,104.12 |
1,000 | ¥5.17345 | ¥5,173.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.49619 | ¥16,488.57 |
6,000 | ¥5.30667 | ¥31,840.02 |
15,000 | ¥5.11714 | ¥76,757.10 |