
BQ35100PWR | |
|---|---|
DigiKey Part Number | 296-47251-2-ND - Tape & Reel (TR) 296-47251-1-ND - Cut Tape (CT) 296-47251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ35100PWR |
Description | IC BATT MON MULTI-CHEM 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ35100PWR Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 14-TSSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 10 | ¥25.46300 | ¥254.63 |
| 25 | ¥23.40400 | ¥585.10 |
| 100 | ¥21.13980 | ¥2,113.98 |
| 250 | ¥20.06136 | ¥5,015.34 |
| 500 | ¥19.95384 | ¥9,976.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥18.43523 | ¥36,870.46 |
| 4,000 | ¥18.07265 | ¥72,290.60 |












