



NTCG103JF103FT1 | |
|---|---|
DigiKey Part Number | 445-2550-2-ND - Tape & Reel (TR) 445-2550-1-ND - Cut Tape (CT) 445-2550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JF103FT1 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/50 3380K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0402 (1005 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN04G103F3HFT00 | Bourns Inc. | 6,953 | 118-BTN04G103F3HFT00CT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 5 | ¥0.62800 | ¥3.14 |
| 10 | ¥0.58700 | ¥5.87 |
| 25 | ¥0.53600 | ¥13.40 |
| 50 | ¥0.50620 | ¥25.31 |
| 100 | ¥0.47720 | ¥47.72 |
| 500 | ¥0.41928 | ¥209.64 |
| 1,000 | ¥0.39795 | ¥397.95 |
| 5,000 | ¥0.35525 | ¥1,776.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.33287 | ¥3,328.70 |
| 20,000 | ¥0.31863 | ¥6,372.60 |
| 30,000 | ¥0.31087 | ¥9,326.10 |
| 50,000 | ¥0.30165 | ¥15,082.50 |
| 70,000 | ¥0.29589 | ¥20,712.30 |
| 100,000 | ¥0.29004 | ¥29,004.00 |









