
BLM15BX601SN1D | |
|---|---|
DigiKey Part Number | 490-11019-2-ND - Tape & Reel (TR) 490-11019-1-ND - Cut Tape (CT) 490-11019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BX601SN1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 460mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BX601SN1D Models |
Category | Current Rating (Max) 350mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 460mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.44900 | ¥4.49 |
| 25 | ¥0.38760 | ¥9.69 |
| 50 | ¥0.34900 | ¥17.45 |
| 100 | ¥0.31280 | ¥31.28 |
| 250 | ¥0.27032 | ¥67.58 |
| 500 | ¥0.24088 | ¥120.44 |
| 1,000 | ¥0.21366 | ¥213.66 |
| 5,000 | ¥0.15801 | ¥790.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.13290 | ¥1,329.00 |
| 20,000 | ¥0.12115 | ¥2,423.00 |











