


LDFPVR | |
|---|---|
DigiKey Part Number | 497-14672-2-ND - Tape & Reel (TR) 497-14672-1-ND - Cut Tape (CT) 497-14672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDFPVR |
Description | IC REG LINEAR POS ADJ 1A 6-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDFPVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB ~ 55dB (120Hz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDFPUR | STMicroelectronics | 3,434 | 497-LDFPURCT-ND | ¥8.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.27700 | ¥62.77 |
| 25 | ¥5.66640 | ¥141.66 |
| 100 | ¥4.99490 | ¥499.49 |
| 250 | ¥4.67440 | ¥1,168.60 |
| 500 | ¥4.48138 | ¥2,240.69 |
| 1,000 | ¥4.36262 | ¥4,362.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.12586 | ¥12,377.58 |
| 6,000 | ¥4.02972 | ¥24,178.32 |
| 9,000 | ¥3.98159 | ¥35,834.31 |
| 15,000 | ¥3.92825 | ¥58,923.75 |
| 21,000 | ¥3.89708 | ¥81,838.68 |











