
DGD2304S8-13 | |
|---|---|
DigiKey Part Number | DGD2304S8-13DITR-ND - Tape & Reel (TR) DGD2304S8-13DICT-ND - Cut Tape (CT) DGD2304S8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2304S8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DGD2304S8-13 Models |
Category | Logic Voltage - VIL, VIH 0.7V, 2.3V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 70ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.53300 | ¥65.33 |
| 25 | ¥5.89800 | ¥147.45 |
| 100 | ¥5.20270 | ¥520.27 |
| 250 | ¥4.87068 | ¥1,217.67 |
| 500 | ¥4.67090 | ¥2,335.45 |
| 1,000 | ¥4.55511 | ¥4,555.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.33252 | ¥10,831.30 |
| 5,000 | ¥4.22777 | ¥21,138.85 |
| 7,500 | ¥4.17535 | ¥31,315.12 |
| 12,500 | ¥4.11723 | ¥51,465.38 |
| 17,500 | ¥4.08326 | ¥71,457.05 |










