


APFA3010SURKCGKSYKC | |
|---|---|
DigiKey Part Number | 754-2150-2-ND - Tape & Reel (TR) 754-2150-1-ND - Cut Tape (CT) 754-2150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA3010SURKCGKSYKC |
Description | LED GREEN/RED/YL CLR 4SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red, Yellow 570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.95V Red, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA3010SURKCGKSYKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red, 2V Yellow | |
Current - Test | 20mA Green, 20mA Red, 20mA Yellow | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.30100 | ¥53.01 |
| 100 | ¥3.90320 | ¥390.32 |
| 500 | ¥3.27868 | ¥1,639.34 |
| 1,000 | ¥3.07392 | ¥3,073.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.90027 | ¥5,800.54 |
| 4,000 | ¥2.75299 | ¥11,011.96 |
| 6,000 | ¥2.67750 | ¥16,065.00 |
| 10,000 | ¥2.59228 | ¥25,922.80 |
| 14,000 | ¥2.54162 | ¥35,582.68 |
| 20,000 | ¥2.49222 | ¥49,844.40 |











