
0545481072 | |
|---|---|
DigiKey Part Number | 900-0545481072TR-ND - Tape & Reel (TR) 900-0545481072CT-ND - Cut Tape (CT) 900-0545481072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545481072 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545481072 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥17.94500 | ¥179.45 |
| 25 | ¥16.81720 | ¥420.43 |
| 50 | ¥16.01360 | ¥800.68 |
| 100 | ¥15.24860 | ¥1,524.86 |
| 250 | ¥14.29344 | ¥3,573.36 |
| 500 | ¥13.61118 | ¥6,805.59 |
| 1,000 | ¥13.33356 | ¥13,333.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.23550 | ¥36,706.50 |
| 6,000 | ¥11.65213 | ¥69,912.78 |









