


0150200104 | |
|---|---|
DigiKey Part Number | 0150200104-ND |
Manufacturer | |
Manufacturer Product Number | 0150200104 |
Description | CABLE FFC/FPC 10POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200104 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-10-D-0127-A-4-06-4-G | GCT | 400 | 2073-05-10-D-0127-A-4-06-4-G-ND | ¥18.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.50000 | ¥32.50 |
| 10 | ¥27.58600 | ¥275.86 |
| 25 | ¥25.85720 | ¥646.43 |
| 50 | ¥24.62160 | ¥1,231.08 |
| 100 | ¥23.44570 | ¥2,344.57 |
| 250 | ¥21.97772 | ¥5,494.43 |
| 500 | ¥20.92890 | ¥10,464.45 |
| 1,000 | ¥19.93036 | ¥19,930.36 |
| 3,000 | ¥18.44523 | ¥55,335.69 |












